505433-1241

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 12 Circuits, Tape and Reel, Black

Enhance connectivity within your PCB systems with our Micro-Lock PLUS series. Featuring a vertical orientation and dual rows, this Surface Mount connector offers secure and efficient performance. With a pitch of 1.25mm and 12 positions, it accommodates various applications with ease. The Gold contact mating area plating ensures reliable conductivity, even in demanding environments. Operating in a wide temperature range (-40 to 105°C) and compliant with RoHS standards, it guarantees both durability and environmental responsibility. Upgrade your PCB connections with the Micro-Lock Plus Connector System for seamless integration and optimal performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1241
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 12
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331241
SKU: MOL505433-1241
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: