505433-2241

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 22 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, featuring a compact design with a 1.25mm pitch and surface mount termination method. Ideal for high-density applications, this connector offers two rows of 22 positions, with a contact mating area plated in gold for optimal conductivity. With a current rating of 1.5A, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. RoHS compliant, this connector is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2241
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 22
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332241
SKU: MOL505433-2241
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: