505433-2481

EMBS PKG FOR 505433 24P BLK WI DL HDR STR

Enhance your electronic connections with this comprehensive EMBS Package, designed for optimal performance. Featuring 24 black Micro-Lock PLUS connectors with a 1.5A amperage, this surface-mount solution ensures reliable power and data transmission. Crafted with durable brass contacts and polyamide material, it guarantees longevity even in harsh environments, with an operating temperature range of -40 to 105°C. Tin-Bismuth plating on the contact mating area offers excellent conductivity, while PCB retention and polarization features ensure secure installation. UL certified and RoHS compliant, this package is a trusted choice for wire-to-board applications, with 24 mating cycles and convenient embossed tape packaging for easy handling. Elevate your connectivity with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2481
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 24
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 24
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054332481
SKU: MOL505433-2481

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: