505433-1221

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 12 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, a versatile solution for your PCB connectivity needs. With a low amperage rating of 1.5 A, this connector features two rows of 12 positions, offering efficient signal transmission. Designed for surface mount installation with a 1.25 mm pitch and vertical orientation, it ensures seamless integration into your electronic assemblies. With gold plating in the contact mating area, it guarantees reliable and durable performance, even in harsh operating conditions ranging from -40 to 105 °C. Fully RoHS compliant, this connector system is not only high-quality but also environmentally friendly. Perfect for various applications, from consumer electronics to industrial machinery, the Micro-Lock PLUS series is a must-have in your inventory of PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1221
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 12
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331221
SKU: MOL505433-1221
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: