505433-2651

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 26 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a high-performance solution for your PCB connectivity needs. With a 1.5 A amperage rating and two rows of 26 positions, this surface mount connector offers reliable and efficient power transmission. Featuring a pitch of 1.25 mm and vertical orientation, it allows for seamless integration into your electronic designs. The gold contact mating area plating ensures excellent conductivity, even in demanding environments with an operating temperature range of -40 to 105 °C. Designed for optimal performance and durability, this RoHS-compliant connector is the perfect choice for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2651
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 26
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332651
SKU: MOL505433-2651
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: