505433-3231
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 32 Circuits, with Kapton Tape, Tape and Reel, Black
Introducing the Micro-Lock Plus Connector System, a versatile solution for your PCB connectivity needs. With a pitch of 1.25mm and vertical orientation, this series offers efficient signal transmission in a compact design. Featuring two rows and 32 positions, it provides ample connectivity options. The surface mount termination method ensures easy installation, while the gold contact mating area plating guarantees reliable performance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Compliant with RoHS standards, it is also environmentally friendly. Trust in the Micro-Lock Plus Connector System for seamless and secure PCB connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-3231 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 32 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054333231 |
SKU: | MOL505433-3231 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |