505433-4281

EMBS PKG FOR 505433 42P BLK WI DL HDR STR

Enhance your electronic connections with the Micro-Lock PLUS Embossed Tape on Reel package. This black housing, designed for Micro-Lock PLUS series connectors, features 42 gold-plated contacts in a surface mount configuration. With a high amperage rating of 1.5 A and a voltage tolerance of 50 V AC/DC, it ensures reliable power transmission. The polyamide construction, operating temperature range of -40 to 105 °C, and Tin-Bismuth plating guarantee durability in various environments. Offering secure PCB retention and polarization, it facilitates easy and efficient assembly. Ideal for wire-to-board applications, this connector system is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB designs with the Micro-Lock PLUS Embossed Tape on Reel package for optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-4281
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 42
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 42
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054334281
SKU: MOL505433-4281

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: