505433-1831

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 18 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, a reliable solution for your PCB connection needs. Designed for high performance, this series features a vertical orientation with 18 positions and a surface mount termination method. With a contact mating area plated in gold, it ensures excellent conductivity and durability. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Compliant with RoHS standards, this connector system guarantees environmentally friendly usage. Perfect for various projects, it is a versatile and essential component for any electronics setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1831
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 18
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331831
SKU: MOL505433-1831
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: