505433-2251

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 22 Circuits, with Kapton Tape, Tape and Reel, Black

Enhance your PCB connectivity with our Micro-Lock Plus Connector System. This high-performance component features a 1.25mm pitch and a vertical orientation, perfect for compact circuit designs. With 22 positions across 2 rows, it offers ample connectivity options. Rated for 1.5A, it ensures reliable power transmission. The gold-plated contact mating area guarantees optimal signal integrity, while its surface-mount termination method facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Fully RoHS compliant, it meets stringent environmental standards. Upgrade your PCBs with this versatile and durable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2251
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 22
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332251
SKU: MOL505433-2251
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: