505448-2431

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 24 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a cutting-edge solution for your PCB connectivity needs. This series features a 1.25mm pitch, right-angle orientation, and surface mount termination method, making it ideal for space-constrained applications. With two rows and 24 positions, it offers ample connectivity options while maintaining a compact footprint. Designed for reliability, it has a contact mating area plated with gold, ensuring optimal signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Rest assured, this connector is RoHS compliant, meeting stringent environmental standards. Upgrade your PCB design with the Micro-Lock PLUS Connector System, the perfect choice for high-performance applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-2431
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 24
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054482431
SKU: MOL505448-2431
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: