505448-3491

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plating, 34 Circuits, Tape and Reel, Black

Introducing our Micro-Lock PLUS series, featuring a high-performance connector system designed for seamless surface mount integration. With a low amperage rating of 1.5 A, this connector boasts 34 positions across 2 rows, ensuring reliable connectivity in compact PCB layouts. Its right-angle orientation and 1.25 mm pitch offer versatility in assembly, while the gold-plated contact mating area guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is not only durable but also RoHS compliant, meeting essential environmental standards. Perfect for various applications, the Micro-Lock PLUS series is your go-to solution for efficient and dependable PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-3491
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 34
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054483491
SKU: MOL505448-3491
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: