505448-2031

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 20 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, featuring a high-performance design for your PCB connectivity needs. With a compact pitch of 1.25mm and a right-angle orientation, these connectors provide efficient space utilization and easy installation. Boasting a durable construction, they offer reliable performance in a wide range of operating temperatures from -40 to 105°C. With gold plating on the contact mating area, they ensure superior conductivity and signal integrity. Perfect for applications requiring secure and high-speed data transmission, the Micro-Lock PLUS Connector Series is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your PCB connectivity with these advanced connectors, ideal for various industries and electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-2031
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 20
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054482031
SKU: MOL505448-2031
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: