505448-2491

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plating, 24 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a high-performance solution for your PCB connectivity needs. This series features a compact design with two rows of 24 positions each, offering versatile connectivity options. With a pitch of 1.25mm and right-angle orientation, it's perfect for space-constrained applications. Boasting a reliable surface-mount termination method and gold plating on the contact mating area, it ensures secure and durable connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Rest assured, this connector system is RoHS compliant, meeting the highest industry standards for environmental responsibility. Upgrade your PCB assembly with the Micro-Lock PLUS Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-2491
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 24
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054482491
SKU: MOL505448-2491
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: