505448-3251

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 32 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for high-performance connectivity in PCB applications. With a compact 1.25 mm pitch and right-angle orientation, these connectors offer seamless integration in tight spaces. Featuring two rows and 32 positions, they provide ample connectivity options. The gold contact mating area plating ensures reliable signal transmission, while the RoHS compliance underscores our commitment to environmental responsibility. Operating in a wide temperature range from -40 to 105 °C, these connectors are suited for diverse industrial environments. Trust in the Micro-Lock PLUS series for dependable, high-speed data transmission in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-3251
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 32
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054483251
SKU: MOL505448-3251
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: