505568-0881

MICROLOCKPLUS 505568 8P BK EMB SGL HDR STR

Introducing the MICROLOCKPLUS 505568 8P BK EMB SGL HDR STR, a sleek and efficient solution for your connectivity needs. This black Micro-Lock PLUS connector features a single row of 8 contacts, perfect for wire-to-board applications. With a 1.25mm pitch and gold-plated contact mating area, it ensures reliable signal transmission at up to 1.5A and 50V. Designed for surface mount installation, it offers easy PCB integration with polarized orientation and retention features. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. RoHS compliant and featuring embossed tape packaging, it's not only high-performing but also environmentally friendly. Upgrade your PCB connectors with the MICROLOCKPLUS for seamless and durable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0881
Color: Black
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055680881
SKU: MOL505568-0881

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: