505568-0771

1.25WB SINGLE ST ASSY 7CKT EMB SGL HDR STR

Enhance connectivity within your electronic devices with the Micro-Lock PLUS series. Designed for efficiency, this black 7-contact connector boasts a 1.5A amperage and 50V AC/DC voltage for reliable performance. With surface mount termination and brass contact material, it ensures secure and durable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Featuring tin-bismuth plating, it guarantees optimal conductivity. Its vertical orientation, with PCB retention and polarization, ensures easy and accurate assembly. RoHS compliant and UL certified, it meets high-quality standards for your peace of mind. Perfect for wire-to-board applications, this connector is a must-have for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0771
Color: Black
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055680771
SKU: MOL505568-0771

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: