505568-1431

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.38µm Gold Plating, 14 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, a high-performance connector designed for efficient PCB connections. With a low amperage rating of 1.5 A, it offers reliable power transmission in various electronic applications. Featuring a single row layout, surface mount termination method, and a narrow pitch of 1.25 mm, it allows for space-saving installation. The vertical orientation and 14 positions ensure versatile connectivity options. Built to withstand harsh environments, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. With gold-plated contact mating areas, it guarantees optimal signal integrity and durability. RoHS compliant and meticulously crafted, the Micro-Lock Plus Connector System is a trusted solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-1431
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 14
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055681431
SKU: MOL505568-1431
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: