73403-6247
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option H, Gold (Au) Plated Body, 16.80mm Height, Violet
Elevate your RF coaxial connection setup with our high-performance FAKRA to SMB jack connector. Designed for seamless integration in your system, this connector features a through-hole mount type and straight orientation, ensuring a secure and stable connection. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it guarantees reliable signal transmission in high-speed applications. The subminiature size and PCB mounting style make it ideal for compact designs, while the included keying feature ensures proper alignment during installation. Compliant with RoHS regulations, it is a sustainable choice for environmentally conscious projects. Trust in this connector for efficient and durable RF connectivity in your system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6247 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036247 |
SKU: | MOL73403-6247 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |