73403-6286

50 Ohms, FAKRA SMB Jack, Straight, for RG-316 / RG-174 Cable, Keying Option G, Gray

Enhance your RF connectivity with our high-performance FAKRA to SMB Jack Connector. Designed for optimal signal transmission, this straight orientation connector boasts a 50 Ω impedance and is capable of operating at frequencies up to 6 GHz. With a secure keying feature, it ensures a reliable and precise connection every time. Suitable for use with RG-174 and RG-316 wires, this connector comes packaged in a convenient bag for easy storage and organization. Compliant with RoHS standards, it is a dependable choice for a variety of applications in the RF coaxial connectors category. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-6286
Series: 73403 - FAKRA - SMB
Gender: Jack
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Wire Type: RG-174, RG-316
Packaging: Bag
Reverse Polarity: No
Style: Cable
Part Aliases: 0734036286
SKU: MOL73403-6286

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: