73403-5566

50 Ohms, FAKRA SMB Jack, Straight, PCB, Keying Option G, Gray

Enhance your RF connectivity with this high-performance FAKRA to SMB Jack connector. Designed for seamless integration onto PCBs, it features a through-hole mount type and a straight orientation, ensuring efficient signal transmission. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it meets the demands of modern communication systems. The embossed tape packaging on reel offers convenience and protection during storage and installation. Engineered for reliability, this connector is a crucial component for maintaining optimal signal integrity in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-5566
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Embossed Tape on Reel
Reverse Polarity: No
Style: PCB
Part Aliases: 0734035566
SKU: MOL73403-5566

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: