73403-5470
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option Z, Water Blue
Enhance your RF connection setup with our FAKRA-SMB Right Angle Jack Connector, designed for seamless integration on PCBs. With a Subminiature size and 50 Ω impedance, it ensures reliable signal transmission up to 6 GHz. Featuring keying for easy identification and orientation, this connector is a versatile choice for various applications. Crafted with precision and RoHS compliance, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component for RF Coaxial systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5470 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035470 |
SKU: | MOL73403-5470 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |