73403-5080
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option Z, Tin (Sn) Plated Body, 18.55mm Height, Water Blue
Enhance your RF connectivity with our FAKRA-SMB Jack connector, designed for seamless integration onto PCBs. With a straight orientation and through-hole mount type, it guarantees a secure and stable connection. Operating at a frequency of 6 GHz and impedance of 50 Ω, it ensures reliable performance in high-speed data transmission. This subminiature connector features keying for proper alignment and is lead-free, suitable for SMC and wave soldering processes. RoHS compliant and durable, it's the perfect choice for demanding RF applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5080 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035080 |
SKU: | MOL73403-5080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |