73403-6249

50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option K, Gold (Au) Plated Body, 16.80mm Height, Curry Yellow

Elevate your RF signal connections with this high-performance FAKRA to SMB straight jack connector. Designed for seamless integration onto PCBs, this subminiature connector ensures efficient transmission at up to 6 GHz operating frequency, with a reliable 50 Ω impedance. Featuring a through hole mount type and a convenient keying mechanism, it guarantees secure and accurate installation. Compliant with RoHS standards, it offers peace of mind for environmentally-conscious projects. Ideal for a wide range of applications, from automotive to telecommunications, this connector is a versatile and essential component for your RF coaxial setup. Upgrade your connectivity with ease and precision.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-6249
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734036249
SKU: MOL73403-6249

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: