73403-5361
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, with Latch Up, Tray, Keying Option L, Carmine Red
Upgrade your RF connector setup with our FAKRA-SMB Right Angle Jack. Perfect for through-hole mounting, this subminiature connector boasts a 50 Ω impedance and can handle operating frequencies up to 6 GHz with ease. Designed for optimal performance, it features keying for secure connections and comes in a convenient tray packaging. RoHS compliant and ideal for PCB applications, this connector is a must-have for any RF coaxial setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5361 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035361 |
SKU: | MOL73403-5361 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |