73403-5199
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Keying Option K, Curry Yellow
Introducing the FAKRA-SMB Right Angle Jack Connector, designed for seamless integration in high-frequency applications. With a compact Subminiature size and through-hole mount type, this connector offers efficient PCB installation. Operating at up to 6 GHz and boasting a 50 Ω impedance, it ensures reliable signal transmission. Featuring keying for accurate mating, this connector is ideal for achieving secure RF connections in automotive, telecommunications, and industrial settings. RoHS compliant and packaged in trays for convenience, it is a versatile component for RF Coaxial Connectors and Accessories.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5199 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035199 |
SKU: | MOL73403-5199 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |