73403-5466
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option G, Gray
Introducing a high-performance RF coaxial connector designed for seamless integration in electronic assemblies. This right-angle jack connector, featuring a FAKRA to SMB interface, ensures reliable signal transmission at frequencies up to 6 GHz. With a 50Ω impedance and through-hole mount type, it offers robust connectivity in demanding environments. The compact subminiature size and PCB style make it ideal for space-constrained applications, while the included keying feature enhances installation accuracy. RoHS compliant and packaged in trays for easy handling, this connector is a must-have for professionals in the RF industry. Explore its full capabilities in our catalog today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5466 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035466 |
SKU: | MOL73403-5466 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |