73403-6284
50 Ohms, FAKRA SMB Jack, Straight, for RG-316 / RG-174 Cable, Keying Option E, Green
Enhance your RF connectivity with our FAKRA-SMB Jack Straight Cable Connector, offering seamless integration for high-performance applications. Designed for optimal signal transmission, this subminiature connector features a 50 Ω impedance and operates efficiently up to 6 GHz frequencies. With its durable construction and straight body orientation, it ensures reliable and secure connections. Suitable for use with RG-174 or RG-316 wire types, it comes packaged in a convenient bag for easy storage and access. RoHS compliant, it meets stringent environmental standards, making it a responsible choice for your projects. Elevate your RF coaxial setups with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6284 |
Series: | 73403 - FAKRA - SMB |
Connector Type: | FAKRA, SMB |
Gender: | Jack |
Mount Type: | Cable Connecting |
Body Orientation: | Straight |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA |
Keying: | Yes |
Wire Type: | RG-174, RG-316 |
Packaging: | Bag |
Supplier Product Group: | RF Coaxial Connectors |
Reverse Polarity: | No |
Part Aliases: | 0734036284 |
SKU: | MOL73403-6284 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |