73403-6292
50 Ohms, FAKRA SMB Jack, Straight, for RG-316 / RG-174 Cable, Keying Option M, Pastel Orange
Enhance your RF connectivity with our FAKRA-SMB Jack connector, designed for seamless integration in a range of applications. Operating at up to 6 GHz with an impedance of 50 Ω, this straight orientation connector ensures reliable signal transmission. Featuring a keying mechanism for easy identification and compatibility, it accommodates RG-174 and RG-316 wire types. Packaged for convenience, it's a must-have component for your RF coaxial setup, meeting RoHS compliance for environmental responsibility. Upgrade your connectivity with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6292 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Wire Type: | RG-174, RG-316 |
Packaging: | Bag |
Reverse Polarity: | No |
Style: | Cable |
Part Aliases: | 0734036292 |
SKU: | MOL73403-6292 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |