73403-5891
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option L, Bright Tin Plated Body, 15.33mm Height, Carmine Red, Tray
Enhance your RF signal connections with our FAKRA-SMB Jack Connector, part of the 73403 series. Designed for high-frequency applications up to 6 GHz, this straight orientation connector features a subminiature size and 50 Ω impedance for optimal performance. With through-hole mounting, it offers secure attachment to PCBs. The inclusion of keying ensures proper alignment, while its tray packaging facilitates easy handling. Compliant with RoHS regulations, this connector is a reliable choice for demanding RF coaxial setups. Elevate your connectivity with our premium FAKRA-SMB Jack Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5891 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035891 |
SKU: | MOL73403-5891 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |