73403-6083
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy/Brass Body, Pin in Paste, with Latch Up, Tape and Reel, Keying Option D, Bordeaux Violet
Elevate your RF connectivity with this high-performance right-angle jack connector, designed for seamless integration into PCB setups. Featuring FAKRA and SMB compatibility, it ensures versatility in various applications. With a subminiature size and through-hole mount, it offers convenience in installation. Operating at up to 6 GHz and with a 50 Ω impedance, it guarantees efficient signal transmission. The embossed tape packaging on reel further facilitates handling. Keying is included for error-free mating, and RoHS compliance underscores its environmental responsibility. Perfect for demanding RF coaxial setups, this connector is a must-have component for precision engineering.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6083 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036083 |
SKU: | MOL73403-6083 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |