73403-6252
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option M, Gold (Au) Plated Body, 16.80mm Height, Pastel Orange
Introducing a high-performance RF coaxial connector, perfect for seamless signal transmission in various electronic applications. This connector, part of our FAKRA-SMB series, boasts a durable construction designed for reliability in the most demanding environments. With a straight orientation and through-hole mount type, it provides easy and secure installation on PCBs. Operating at an impressive frequency range of up to 6 GHz, it ensures efficient data transfer with minimal interference. The 50 Ω impedance guarantees optimal signal integrity, while the inclusion of keying features enhances connectivity accuracy. RoHS compliant and meticulously engineered, this connector is a must-have component for professionals in the field of RF technology.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6252 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036252 |
SKU: | MOL73403-6252 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |