73403-5881
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option B, Bright Tin Plated Body, 15.33mm Height, Signal White, Tray
Experience seamless connectivity with our straight FAKRA to SMB jack connector, perfect for high-frequency applications up to 6 GHz. Designed for through-hole mounting, this subminiature connector guarantees a secure and reliable fit. With an impedance of 50 Ω, it ensures optimal signal integrity. Engineered for durability, it can withstand soldering processes up to 260 °C, making it suitable for SMC and wave applications. Rest assured of its quality and compliance as it meets RoHS standards. Upgrade your RF coaxial connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5881 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035881 |
SKU: | MOL73403-5881 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |