73403-6244
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option E, Gold (Au) Plated Body, 16.80mm Height, Green
Enhance your RF coaxial connections with this high-performance straight jack connector, meticulously designed for seamless integration in through-hole mountings. Part of our SMB series, it boasts a subminiature size and a 50 Ω impedance, ensuring optimal signal transmission up to 6 GHz. Engineered with FAKRA technology, it guarantees reliable connectivity with keying features for easy identification. RoHS compliant and packaged in trays, this connector is a must-have for precision RF applications. Elevate your setup with this essential component, perfect for PCB installations in various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6244 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036244 |
SKU: | MOL73403-6244 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |