73403-6283
50 Ohms, FAKRA SMB Jack, Straight, for RG-316 / RG-174 Cable, Keying Option D, Bordeaux Violet
Experience seamless connectivity with our FAKRA - SMB Connector Series. Designed for optimal performance, these connectors feature a jack gender and straight body orientation, making them perfect for cable mounting. With a subminiature size and 50 Ω impedance, they ensure reliable signal transmission up to 6 GHz. The FAKRA RF connector type, along with keying for easy identification, adds to their versatility. Compatible with wire types RG-174 and RG-316, these connectors come in a convenient bag packaging, meeting RoHS compliance standards. Perfect for various applications, they are essential components in any RF coaxial setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6283 |
Series: | 73403 - FAKRA - SMB |
Connector Type: | FAKRA, SMB |
Gender: | Jack |
Mount Type: | Cable Connecting |
Body Orientation: | Straight |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA |
Keying: | Yes |
Wire Type: | RG-174, RG-316 |
Packaging: | Bag |
Supplier Product Group: | RF Coaxial Connectors |
Reverse Polarity: | No |
Part Aliases: | 0734036283 |
SKU: | MOL73403-6283 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |