73403-5463
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option D, Bordeaux Violet
Enhance your RF connectivity with our FAKRA to SMB right angle jack connector, ideal for high-frequency applications up to 6 GHz. Featuring a 50 Ω impedance and through-hole mount type, this subminiature connector ensures secure and reliable connections on PCBs. With keying for easy identification and tray packaging for convenience, it's a must-have component for RF coaxial setups. Crafted for optimal performance and durability, it complies with RoHS standards, guaranteeing both quality and environmental responsibility. Elevate your RF coaxial connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5463 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035463 |
SKU: | MOL73403-5463 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |