73403-5079
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option K, Tin (Sn) Plated Body, 18.55mm Height, Curry Yellow
Enhance your RF connectivity with this high-performance FAKRA to SMB straight jack connector. Designed for seamless integration on PCBs, it boasts a 50 Ω impedance and supports operating frequencies up to 6 GHz, ensuring reliable signal transmission. With its through-hole mount type and keying feature, installation is both secure and hassle-free. RoHS compliant and packaged in a convenient tray, this connector is a must-have for any RF coaxial setup. Trust in its quality and precision for optimal performance in your applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5079 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035079 |
SKU: | MOL73403-5079 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |