73403-5122
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Brass Body, Keying Option M, Pastel Orange
Discover the seamless connectivity of our FAKRA-SMB Right Angle Jack connector, part of the high-performance 73403 series. Designed for through-hole and PCB mounting, this subminiature connector ensures a secure fit for your RF applications. With a 50 Ω impedance and operating frequency up to 6 GHz, it guarantees reliable signal transmission. Featuring FAKRA and SMB connector types, it offers versatility in connectivity options. The right-angle body orientation and keying feature enhance ease of installation and alignment. RoHS compliant and packaged in trays, it meets environmental standards while providing convenience in handling. Perfect for various RF coaxial applications, this connector is a must-have for seamless signal transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5122 |
Series: | 73403 - FAKRA - SMB |
Connector Type: | FAKRA, SMB |
Gender: | Jack |
Mount Type: | PCB, Through Hole |
Body Orientation: | Right Angle |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA |
Keying: | Yes |
Packaging: | Tray |
Supplier Product Group: | RF Coaxial Connectors |
Reverse Polarity: | No |
Part Aliases: | 0734035122 |
SKU: | MOL73403-5122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/14/2020 | 508324 - Delivery Unit Quantity Change. Undergoing packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download |