73403-6801
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Keying Option B, Natural
Enhance your RF connectivity with our cutting-edge FAKRA to SMB Right Angle Jack Connector. Designed for high-performance applications, this connector boasts a Subminiature form factor and 50 Ω impedance, ensuring reliable signal transmission up to 6 GHz. Featuring Through Hole mounting and keying for easy installation, it is ideal for PCB integration. With RoHS compliance and a durable construction, it guarantees both environmental responsibility and long-lasting functionality. Elevate your RF Coaxial setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6801 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036801 |
SKU: | MOL73403-6801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |