73403-5355
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, with Latch Up, Tray, Keying Option F, Brown
Enhance your RF connectivity with our FAKRA - SMB Right Angle PCB Connector. Designed for seamless integration, this subminiature jack connector features a through hole mount type and 50 Ω impedance, ensuring optimal signal performance up to 6 GHz. With its convenient tray packaging, it's easy to handle and install, making it perfect for various applications in telecommunications, automotive, and industrial settings. The connector is also RoHS compliant, reflecting our commitment to environmental responsibility. Trust in our high-quality RF Coaxial Connectors for dependable and efficient signal transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5355 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035355 |
SKU: | MOL73403-5355 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |