73403-5340
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Edge Launch, Keying Option Z, Water Blue
Enhance your RF signal connectivity with our FAKRA-SMB Edge Mount RF Coaxial Connector. Designed for seamless integration into your PCB setup, this Subminiature connector boasts straight orientation and 50 Ω impedance, ensuring optimal performance up to 6 GHz operating frequency. Featuring a secure Jack design with keying functionality, it guarantees a reliable connection every time. RoHS compliant and packaged in a convenient tray, it's the perfect solution for your RF Coaxial Connector needs. Upgrade your system with this high-quality connector today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5340 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Edge Mount |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035340 |
SKU: | MOL73403-5340 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |