73403-5196

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Keying Option G, Gray

This FAKRA-SMB Right Angle Jack Connector, part of our 73403 series, is designed for high-frequency applications, with an operating frequency of up to 6 GHz. Featuring a Subminiature connector size, it ensures efficient signal transmission with 50 Ω impedance. The Through Hole mount type offers secure and stable installation on PCBs, while the included keying mechanism ensures proper alignment. RoHS compliant and packaged in trays, this RF coaxial connector is a reliable choice for demanding RF connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-5196
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734035196
SKU: MOL73403-5196

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: