73403-6240
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option A, Gold (Au) Plated Body, 16.80mm Height, Black
Enhance your RF connectivity with our premium FAKRA-SMB Jack connector, designed for high-performance applications. Featuring a straight orientation and through-hole mounting, it ensures secure and reliable attachment on PCBs. With an impedance of 50 Ω and operating frequency up to 6 GHz, this connector guarantees optimal signal integrity even in demanding environments. Its compact subminiature size and tray packaging make it convenient for assembly. RoHS compliant and meticulously engineered, it's a must-have component for professionals in the field of RF coaxial connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6240 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036240 |
SKU: | MOL73403-6240 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |