73403-5076
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option G, Tin (Sn) Plated Body, 18.55mm Height, Gray
Introducing our FAKRA-SMB straight jack connector, a high-performance solution for seamless RF signal transmission. Designed for through-hole mounting on PCBs, this subminiature connector ensures secure and reliable connectivity in demanding applications. With an impedance of 50 ohms and an operating frequency of 6 GHz, it is ideal for high-speed data transmission. Featuring FAKRA and SMB interface compatibility, it offers versatility in system integration. The keyed design guarantees proper mating, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and performance of this RF coaxial connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5076 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035076 |
SKU: | MOL73403-5076 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |