73403-5772

50 Ohms, FAKRA SMB Jack, Keying Option M, Pastel Orange

Enhance your RF connectivity with this high-performance FAKRA to SMB Jack Connector. Featuring a straight orientation and a 50 Ω impedance, it ensures seamless signal transmission up to 6 GHz. Designed for RG-174 and RG-316 wire types, this connector offers versatility in various applications. With its keying feature and reliable cable connection, it guarantees a secure and efficient setup. Compliant with RoHS standards, it prioritizes sustainability without compromising on quality. Elevate your RF coaxial systems with this essential component, perfect for professionals in the field.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-5772
Series: 73403 - FAKRA - SMB
Gender: Jack
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Wire Type: RG-174, RG-316
Packaging: Bag
Reverse Polarity: No
Style: Cable
Part Aliases: 0734035772
SKU: MOL73403-5772

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: