73403-6089
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy/Brass Body, Pin in Paste, with Latch Up, Tape and Reel, Keying Option K, Curry Yellow
Introducing the 73403 series FAKRA-SMB RF coaxial connector, a high-performance component designed for seamless integration in electronic systems. With a right-angle orientation and through-hole mount type, this connector ensures secure and reliable PCB connections. Operating at frequencies up to 6 GHz, it is optimized for high-speed data transmission applications. Compliant with RoHS regulations, it meets stringent environmental standards. Featuring a 50 Ω impedance and keying for easy identification, this connector guarantees precise signal transmission. Packaged in embossed tape on a reel, it facilitates efficient assembly processes. Trust in this quality connector for your RF coaxial needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6089 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036089 |
SKU: | MOL73403-6089 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |