73403-5330
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Edge Launch, Keying Option A, Black
Easily connect RF devices with our FAKRA-SMB Jack Edge Mount Connector, part of the 73403 series. Designed for seamless integration on PCBs, this straight orientation connector ensures reliable signal transmission at up to 6 GHz. With a 50 Ω impedance, it's suitable for high-frequency applications. Featuring keying for proper alignment, it comes in a convenient tray packaging. This RoHS-compliant connector is a vital component in RF coaxial setups, offering efficient and durable performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5330 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Edge Mount |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035330 |
SKU: | MOL73403-5330 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |