73403-6081

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy/Brass Body, Pin in Paste, with Latch Up, Tape and Reel, Keying Option B, Natural

Enhance your automotive connectivity with our FAKRA-SMB Right Angle Jack connector. Designed for seamless integration into PCBs, this high-quality, subminiature component boasts a 50 Ω impedance and can handle voltages up to 335 V AC/DC. With a frequency range of 6 GHz, it ensures reliable performance in demanding RF applications. Featuring keying for easy identification and supplied in embossed tape on reel packaging, it's ideal for efficient assembly processes. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your RF coaxial connectivity needs. Elevate your circuit design with this essential component, suitable for a wide range of automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-6081
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Voltage: 335 V AC/DC
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Embossed Tape on Reel
Circuit Application: Automotive
Reverse Polarity: No
Style: PCB
Part Aliases: 0734036081
SKU: MOL73403-6081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: