93445-4202
ML-XT Sealed 6 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Grey
Enhance your connectivity with the ML-XT Sealed 6 Circuit Plug Housing, a reliable solution for your wiring needs. This pre-assembled housing features a large rear seal and cover in a sleek grey finish, perfect for various applications. With an amperage of 13A, it offers efficient power transmission, while its durable nylon construction ensures long-lasting performance. Designed for signal and power circuits, this plug housing is ideal for wire-to-wire connections. Operating seamlessly in temperatures ranging from -55 to 125°C, it guarantees reliability even in harsh environments. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Upgrade your connectivity setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-4202 |
Color: | Gray |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934454202 |
SKU: | MOL93445-4202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |