93445-6212
ML-XT Sealed 12 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Keying Option A, Grey
Enhance your connectivity with the ML-XT Sealed 12 Circuit Plug Housing. This pre-assembled unit boasts a durable design in gray nylon, featuring a large rear seal and cover for added protection. With keying option A and polarized mating, it ensures secure and reliable connections. Perfect for signal and power applications, it accommodates 12 contacts in a 2-row configuration. Operating in a wide temperature range from -55 to 125 °C, it's built to withstand harsh environments. UL certified and RoHS compliant, this connector guarantees quality and compliance. Upgrade your wire-to-wire setups with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-6212 |
Color: | Gray |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934456212 |
SKU: | MOL93445-6212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |