93445-1501

ML-XT Sealed 2 Circuit Plug Housing with Heatshrink, Pre-Assembled with Small Rear Seal and Cover, Black

Enhance your connectivity with the ML-XT Sealed 2 Circuit Plug Housing, meticulously crafted for optimal performance. This pre-assembled housing comes with a small rear seal and cover, ensuring secure and reliable connections. Its sleek black design adds a touch of sophistication while its durable nylon construction guarantees long-lasting use. With a 13A amperage rating, it's perfect for both signal and power applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this housing is a versatile solution for various environments. UL agency certified and RoHS compliant, it meets stringent quality standards. Its compatibility with wire-to-wire connectors and polarized mating feature further enhances its functionality. Trust in the ML-XT series for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93445-1501
Color: Black
Series: 93445 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Plug
Housing Material: Nylon
Number of Contacts: 2
Number of Rows: 1
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 125 °C
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934451501
SKU: MOL93445-1501

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: